Eaton 111773 M22 Key Switch Front Ring Black PVC 1pc

Image Representative of Range

Eaton 111773 M22 Key Switch Front Ring Black PVC 1pc

MPN
111773
Brand
Eaton
EAN-13
4015081113231
Order Code
02-5674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £68.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eaton manufactures the M22-WRS3-MS2 key switch with a black front ring made of PVC. This single unit is designed for secure control and operation. Typical applications include industrial environments where restricted access is needed.
Type Key switch
Colour control element Black
Colour front ring Titanium
Colour indicator light cap Other
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X, 13
Factory colour Black
Functions latch
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Material front ring Plastic
Misc Attribute M22-WRS3-MS2
Number of Positions 3
Operation type Key
Recess Diameter 22.5mm
Spring-return FALSE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching TRUE
Type of control element Key
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot