Eaton 216900 Key Switch M22-WRS3 PVC Front Ring Key Black 1pc

Image Representative of Range

Eaton 216900 Key Switch M22-WRS3 PVC Front Ring Key Black 1pc

MPN
216900
Brand
Eaton
EAN-13
4015082169008
Order Code
02-6230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £46.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton 216900 key switch features a durable PVC front ring and a black key for added security. It is designed for reliable use in control panels and machinery. Suitable for industrial applications, this key switch enhances access control and operational safety.
Type Key switch
Factory colour Black
Functions latch
IP Rating IP66
Misc Attribute M22-WRS3
Operation type Key
Recess Diameter 22.5mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot