Eaton 111779 M22 key switch black PVC front ring 1pc

Image Representative of Range

Eaton 111779 M22 key switch black PVC front ring 1pc

MPN
111779
Brand
Eaton
EAN-13
4015081113293
Order Code
02-5677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £68.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton 111779 key switch features a black front ring with a PVC construction, designed for secure operation. It is commonly used in control panels and access systems where authorised key access is required. This durable switch ensures reliable performance in various industrial and commercial applications.
Type Key switch
Contact Configuration N/A
Number of Positions 2
Switch Function N/A
Current Rating N/A
Key removable Positions 0, 1
Colour control element Black
Colour front ring Titanium
Colour indicator light cap Other
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X, 13
Factory colour Black
Functions latch
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Material front ring Plastic
Misc Attribute M22-WRS-MS20
Operation type Key
Recess Diameter 22.5mm
Spring-return FALSE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching TRUE
Type of control element Key
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot