Eaton 110921 M22 Key switch with black PVC front ring 1pc

Image Representative of Range

Eaton 110921 M22 Key switch with black PVC front ring 1pc

MPN
110921
Brand
Eaton
EAN-13
4015081104505
Order Code
02-5625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £73.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 110921 is a key switch featuring a black front ring made of PVC. It is manufactured for secure access control and versatile electrical operation in various industrial environments. Typical applications include machinery activation, equipment lockout, and safety systems.
Type Key switch
Case Colour Chrome
Colour control element Black
Colour front ring Titanium
Colour indicator light cap Other
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X
Factory colour Black
Functions momentary
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Material front ring Plastic
Misc Attribute M22-WS-K10-BVP
Number of Positions 2
Operation type Key
Recess Diameter 22mm
Spring-return TRUE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching FALSE
Type of control element Key
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot