Eaton 216895 M22S Key switch Front ring PVC Black Key 1pc

Image Representative of Range

Eaton 216895 M22S Key switch Front ring PVC Black Key 1pc

MPN
216895
Brand
Eaton
EAN-13
4015082168957
Order Code
02-6229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £46.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton M22S-WS3 key switch features a durable PVC front ring and a black key, designed for secure and controlled electrical operations. Manufactured by Eaton, this key switch is ideal for industrial control panels and machinery, ensuring only authorised personnel can operate the equipment. It is typically used in environments where safety and access restriction are prioritised.
Type Key switch
Case Colour Black
Colour control element Black
Colour front ring Black
Colour indicator light cap Other
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X, 13
Factory colour Black
Functions momentary
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Material front ring Plastic
Misc Attribute M22S-WS3
Number of Positions 3
Operation type Key
Recess Diameter 22.5mm
Spring-return TRUE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching FALSE
Type of control element Key
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot