Eaton 111789 M22 Key switch Front ring PVC Black 1pc

Image Representative of Range

Eaton 111789 M22 Key switch Front ring PVC Black 1pc

MPN
111789
Brand
Eaton
EAN-13
4015081113392
Order Code
02-5681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £68.25
10+ £64.71
100+ £64.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 111789 key switch features a black PVC front ring designed for secure and reliable operation. It is ideal for applications requiring controlled access, such as industrial machinery and security systems. With the M22-WRS-MS8 specification, this key switch ensures precision in electrical controls.
Type Key switch
Contact Configuration N/A
Number of Positions 2
Switch Function N/A
Current Rating N/A
Key removable Positions 0, 1
Colour control element Black
Colour front ring Titanium
Colour indicator light cap Other
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X, 13
Factory colour Black
Functions latch
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Material front ring Plastic
Misc Attribute M22-WRS-MS8
Operation type Key
Recess Diameter 22.5mm
Spring-return FALSE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching TRUE
Type of control element Key
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot