Eaton 229092-1 M22-WRS-A1 key switch Black 1pc

Image Representative of Range

Eaton 229092-1 M22-WRS-A1 key switch Black 1pc

MPN
229092-1
Brand
Eaton
EAN-13
4064161270524
Order Code
02-6299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £47.05
10+ £44.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Eaton 229092-1 M22-WRS-A1 key switch is a black component designed for secure circuit control. This switch typically finds applications in industrial and manufacturing environments, where controlled access to equipment is essential. Main attributes include its robust design and user-friendly operation, ensuring reliable performance.
Type Key switch
(Ø) 29.7mm
Dim (Ø) 29.7mm
Factory colour Black
Functions latch
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-WRS-A1
Recess Diameter 22.5mm

Reviews

Be the first to submit a review

Trustpilot