Eaton 186263 C22 Key Switch Black 60° turn 1S open MS-1 key type

Image Representative of Range

Eaton 186263 C22 Key Switch Black 60° turn 1S open MS-1 key type

MPN
186263
Brand
Eaton
EAN-13
4015081817641
Order Code
02-5858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £90.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Manufactured by Eaton, the C22-WRS-MS1-K10-P62 is a black key switch featuring a 60° turning angle. This single-position key switch, model number 186263, is suitable for secure on/off operations in industrial settings. Common applications include machine control panels and restricted access control systems.
Type Key switch
Contact Configuration N/A
Number of Positions 2
Switch Function Off/On
Current Rating 4A
Key removable Positions 0, 1
Colour button Black
Colour front ring Titanium
Contact Type 1 maker
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Factory colour Black
Functions latch
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute C22-WRS-MS1-K10-P62
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Recess Diameter 22.5mm
Spring-return FALSE
Suitable for lighting FALSE
Switching angle 1 x 60 °
Switching function latching TRUE
Switching Voltage 0-0V
Type of control element Key
Type of electric connection Other
Unlocking mechanism Key
Width opening 0mm
With front ring TRUE
With light source FALSE

Reviews

Be the first to submit a review

Trustpilot