Eaton 111780 M22 Key Switch PVC Front Ring Black 1pc

Image Representative of Range

Eaton 111780 M22 Key Switch PVC Front Ring Black 1pc

MPN
111780
Brand
Eaton
EAN-13
4015081113309
Order Code
02-5678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £59.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eaton manufactures the M22-WRS-MS2-A1 key switch, featuring a black front ring made of PVC. The key switch is designed for secure access control and is suitable for use in industrial and commercial environments. Typically, this switch is used in control panels and machinery where restricted operation is necessary.
Type Key switch
Colour control element Black
Colour front ring Titanium
Colour indicator light cap Other
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X, 13
Factory colour Black
Functions latch
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Material front ring Plastic
Misc Attribute M22-WRS-MS2-A1
Number of Positions 2
Operation type Key
Recess Diameter 22.5mm
Spring-return FALSE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching TRUE
Type of control element Key
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot