Eaton 111790 M22 Key switch Front ring PVC Black 1pc

Image Representative of Range

Eaton 111790 M22 Key switch Front ring PVC Black 1pc

MPN
111790
Brand
Eaton
EAN-13
4015081113408
Order Code
02-5682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £60.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton 111790 M22-WS-MS2 key switch features a black key and a PVC front ring, designed for secure and reliable operation. This switch is ideal for applications requiring restricted access control, such as machinery or control panels. It is a durable choice for environments where enhanced security is essential.
Type Key switch
Colour control element Black
Colour front ring Titanium
Colour indicator light cap Other
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X, 13
Factory colour Black
Functions momentary
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Material front ring Plastic
Misc Attribute M22-WS-MS2
Number of Positions 2
Operation type Key
Recess Diameter 22.5mm
Spring-return TRUE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching FALSE
Type of control element Key
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot