Eaton 216517 M22 Key switch Black Front ring PVC 1pc

Image Representative of Range

Eaton 216517 M22 Key switch Black Front ring PVC 1pc

MPN
216517
Brand
Eaton
EAN-13
4015082165178
Order Code
02-6100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £65.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton 216517 key switch includes a black PVC front ring and is robustly designed for secure operations. It is typically used in industrial control panels to allow or restrict access to machinery or systems. This switch is ideal for maintaining safety and operational control in various professional environments.
Type Key switch
Connection Screws
Factory colour Black
Functions latch
IP Rating IP66
Misc Attribute M22-WRS/K11
Operation type Key
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot