DSG Canusa Heat Shrink Heatshrink + adhesive 619414

DSG-Canusa Brand: DSG-Canusa
The DSG-Canusa heatshrink tubes with adhesive are versatile electrical insulation products available in various sizes and shrink ratios, designed for effective protection and insulation in wiring applications.
Description Image Product Buy Pricing (Ex VAT) Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Length Colour Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Temperature Range
DSG-Canusa 6100030953 Heatshrink + Adhesive Black 3mm 3:1 1.22m
DSG-Canusa 6100030953 Heatshrink + Adhesive Black 3mm 3:1 1.22m
Standard range
Order code: 02-5322
MPN: 6100030953

Despatched within 4 working days - 64 in stock
3+ £1.90
Price per unit Ex VAT
1mm 3mm 0.40mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C
DSG-Canusa 6100040954 Heatshrink+Adhesive Black 4mm 4:1 1.22m
DSG-Canusa 6100040954 Heatshrink+Adhesive Black 4mm 4:1 1.22m
Standard range
Order code: 02-5323
MPN: 6100040954

Despatched within 4 working days - 869 in stock
3+ £2.19
Price per unit Ex VAT
1mm 4mm 0.40mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C
DSG-Canusa 6100060953 Heatshrink Adhesive Black 6mm Shrinkage 3:1 1.22m
DSG-Canusa 6100060953 Heatshrink Adhesive Black 6mm Shrinkage 3:1 1.22m
Standard range
Order code: 02-5324
MPN: 6100060953

Despatched within 4 working days - 116 in stock
3+ £2.04
Price per unit Ex VAT
2mm 6mm 0.50mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C
DSG-Canusa 6100080954 Heatshrink Adhesive Black 8mm Shrink 4:1
DSG-Canusa 6100080954 Heatshrink Adhesive Black 8mm Shrink 4:1
Standard range
Order code: 02-5325
MPN: 6100080954

Despatched within 4 working days - 89 in stock
2+ £2.76
Price per unit Ex VAT
2mm 8mm 0.50mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C
DSG-Canusa 6100090953 Heatshrink Black 9mm 3:1 Shrinkage 1.22m Adhesive
DSG-Canusa 6100090953 Heatshrink Black 9mm 3:1 Shrinkage 1.22m Adhesive
Standard range
Order code: 02-5326
MPN: 6100090953

Despatched within 4 working days - 150 in stock
2+ £2.98
Price per unit Ex VAT
3mm 9mm 0.50mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C
DSG-Canusa 6100120953 Heatshrink w/ Adhesive Black 12mm 3:1 Shrinkage
DSG-Canusa 6100120953 Heatshrink w/ Adhesive Black 12mm 3:1 Shrinkage
Standard range
Order code: 02-5327
MPN: 6100120953

Despatched within 4 working days - 148 in stock
1+ £4.16
Price per unit Ex VAT
4mm 12mm 0.60mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C
DSG-Canusa 6100120954 Heatshrink Adhesive Black 12mm to 3mm 1.22m 4:1
DSG-Canusa 6100120954 Heatshrink Adhesive Black 12mm to 3mm 1.22m 4:1
Standard range
Order code: 02-5328
MPN: 6100120954

Despatched within 4 working days - 158 in stock
2+ £4.33
Price per unit Ex VAT
3mm 12mm 0.50mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C
DSG-Canusa 6100160954 Heatshrink Black 16mm 4:1 Adhesive 1.22m
DSG-Canusa 6100160954 Heatshrink Black 16mm 4:1 Adhesive 1.22m
Standard range
Order code: 02-5329
MPN: 6100160954

Despatched within 4 working days - 201 in stock
1+ £5.03
Price per unit Ex VAT
4mm 16mm 0.60mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C
DSG-Canusa 6100190953 Heatshrink 19mm Black Adhesive 3:1 1.22m
DSG-Canusa 6100190953 Heatshrink 19mm Black Adhesive 3:1 1.22m
Standard range
Order code: 02-5330
MPN: 6100190953

Despatched within 4 working days - 546 in stock
1+ £5.72
Price per unit Ex VAT
6mm 19mm 0.60mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C
DSG-Canusa 6100240953 Heatshrink Adhesive Black 3:1 Shrinkage 1.22m
DSG-Canusa 6100240953 Heatshrink Adhesive Black 3:1 Shrinkage 1.22m
Standard range
Order code: 02-5331
MPN: 6100240953

Despatched within 4 working days - 53 in stock
1+ £9.04
Price per unit Ex VAT
8mm 24mm 0.70mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C
DSG-Canusa 6100240954 Heatshrink Adhesive Black 4:1 Shrink 1.22m
DSG-Canusa 6100240954 Heatshrink Adhesive Black 4:1 Shrink 1.22m
Standard range
Order code: 02-5332
MPN: 6100240954

Despatched within 4 working days - 30 in stock
1+ £8.75
Price per unit Ex VAT
6mm 24mm 0.60mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C
DSG-Canusa 6100320954 Heatshrink Adhesive Black 4:1 32mm to 8mm
DSG-Canusa 6100320954 Heatshrink Adhesive Black 4:1 32mm to 8mm
Standard range
Order code: 02-5333
MPN: 6100320954

Despatched within 4 working days - 147 in stock
1+ £11.75
Price per unit Ex VAT
8mm 32mm 0.70mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C
DSG-Canusa 6100520954 Heatshrink Black 52mm Adhesive 4:1 Shrinkage
DSG-Canusa 6100520954 Heatshrink Black 52mm Adhesive 4:1 Shrinkage
Standard range
Order code: 02-5334
MPN: 6100520954

Despatched within 4 working days - 149 in stock
1+ £15.66
Price per unit Ex VAT
13mm 52mm 0.70mm +200°C Heatshrink + adhesive 1.22m Black No Polyolefin (processed, irradiated) +110°C -55°C DERAY-IAKT +100°C

Trustpilot