DSG-Canusa 6100040954 Heatshrink+Adhesive Black 4mm 4:1 1.22m

Image Representative of Range

DSG-Canusa 6100040954 Heatshrink+Adhesive Black 4mm 4:1 1.22m

MPN
6100040954
Brand
DSG-Canusa
EAN-13
2050004894394
Order Code
02-5323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 869 in stock

DSG Canusa's product, 6100040954, is a black heat shrink tube with adhesive, offering a shrinkage ratio of 4:1, ideal for providing a secure and protective seal. Measuring 4 mm in diameter and 1.22 m in length, it is specifically designed for heavy-duty insulation and strain relief applications. Typical uses include cable repair, electrical insulation, and environmental protection for wiring components.
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 4mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.40mm

Reviews

Be the first to submit a review

Trustpilot