DSG-Canusa 6100240953 Heatshrink Adhesive Black 3:1 Shrinkage 1.22m

Image Representative of Range

DSG-Canusa 6100240953 Heatshrink Adhesive Black 3:1 Shrinkage 1.22m

MPN
6100240953
Brand
DSG-Canusa
EAN-13
2050004894370
Order Code
02-5331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

DSG Canusa's 6100240953 Heatshrink is a black, adhesive-lined tubing with a 3:1 shrinkage ratio, designed for effective insulation and protection. Measuring 1.22 meters in length and 24 mm in diameter (shrinking down to 8 mm), it is ideal for sealing and protecting wire splices, terminations, and connections. The heat shrink's adhesive layer provides enhanced environmental sealant properties, making it suitable for automotive, electrical, and industrial
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.70mm

Reviews

Be the first to submit a review

Trustpilot