DSG-Canusa 6100120954 Heatshrink Adhesive Black 12mm to 3mm 1.22m 4:1

Image Representative of Range

DSG-Canusa 6100120954 Heatshrink Adhesive Black 12mm to 3mm 1.22m 4:1

MPN
6100120954
Brand
DSG-Canusa
EAN-13
2050004894417
Order Code
02-5328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

DSG Canusa manufactures the 6100120954 heat shrink, which features a 4:1 shrinkage ratio and includes adhesive for enhanced sealing. This black heat shrink transitions from 12 mm to 3 mm and comes in lengths of 1.22 meters. It is typically used for electrical insulation, moisture protection, and mechanical strain relief in wiring applications.
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot