DSG-Canusa 6100520954 Heatshrink Black 52mm Adhesive 4:1 Shrinkage

Image Representative of Range

DSG-Canusa 6100520954 Heatshrink Black 52mm Adhesive 4:1 Shrinkage

MPN
6100520954
Brand
DSG-Canusa
EAN-13
2050004894455
Order Code
02-5334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

DSG Canusa 6100520954 is a black heatshrink with adhesive featuring a 4:1 shrinkage ratio, designed to insulate and provide a tight seal. It measures 52 mm in diameter, reducing to 13 mm, and is supplied in 1.22 m lengths. Typically used in electrical and automotive applications, it offers durable protection for wires and cables.
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 52mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.70mm

Reviews

Be the first to submit a review

Trustpilot