DSG-Canusa 6100120953 Heatshrink w/ Adhesive Black 12mm 3:1 Shrinkage

Image Representative of Range

DSG-Canusa 6100120953 Heatshrink w/ Adhesive Black 12mm 3:1 Shrinkage

MPN
6100120953
Brand
DSG-Canusa
EAN-13
2050004894356
Order Code
02-5327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

DSG Canusa's heatshrink tubing, product number 6100120953, features a 3:1 shrink ratio and measures 1.22 metres in length. This black tubing with an adhesive lining is suitable for sealing and protecting cables. Typical applications include wire bundling and providing insulation in electrical assemblies.
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot