DSG-Canusa 6100320954 Heatshrink Adhesive Black 4:1 32mm to 8mm

Image Representative of Range

DSG-Canusa 6100320954 Heatshrink Adhesive Black 4:1 32mm to 8mm

MPN
6100320954
Brand
DSG-Canusa
EAN-13
2050004894448
Order Code
02-5333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The DSG Canusa 6100320954 heat shrink with adhesive is a black, 32 mm diameter sleeve designed to shrink to 8 mm, providing a 4:1 shrink ratio. Made by DSG Canusa, it offers robust insulation and environmental protection for electrical and mechanical connections. Typical applications include automotive, industrial, and marine settings where enhanced sealing and protection from moisture or contaminants are required.
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 32mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.70mm

Reviews

Be the first to submit a review

Trustpilot