DSG-Canusa 6100090953 Heatshrink Black 9mm 3:1 Shrinkage 1.22m Adhesive

Image Representative of Range

DSG-Canusa 6100090953 Heatshrink Black 9mm 3:1 Shrinkage 1.22m Adhesive

MPN
6100090953
Brand
DSG-Canusa
EAN-13
2050004894349
Order Code
02-5326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

DSG Canusa manufactures the DSG Canusa 6100090953, a heatshrink product with a 3:1 shrink ratio and an adhesive lining. This black heatshrink tubing is 1.22 metres long and is designed to shrink from 9 mm to 3 mm. It is typically used for insulating and protecting wires and connections in electrical applications.
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot