DSG-Canusa 6100080954 Heatshrink Adhesive Black 8mm Shrink 4:1

Image Representative of Range

DSG-Canusa 6100080954 Heatshrink Adhesive Black 8mm Shrink 4:1

MPN
6100080954
Brand
DSG-Canusa
EAN-13
2050004894400
Order Code
02-5325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

DSG Canusa produces the DERAY-IAKT, a heat shrink tube with an impressive 4:1 shrinkage ratio, suitable for a variety of protective and insulating applications. This black heatshrink features an adhesive lining, ensuring a secure seal when applied. Typically used in electrical and automotive industries, it provides effective moisture resistance and mechanical protection for wires and cables.
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 8mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot