DSG-Canusa 6100240954 Heatshrink Adhesive Black 4:1 Shrink 1.22m

Image Representative of Range

DSG-Canusa 6100240954 Heatshrink Adhesive Black 4:1 Shrink 1.22m

MPN
6100240954
Brand
DSG-Canusa
EAN-13
2050004894431
Order Code
02-5332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

DSG Canusa manufactures the 6100240954 heatshrink, which features a 4:1 shrinkage ratio and includes adhesive for secure sealing. Measuring 1.22 metres in length and shrinking from 24 mm to 6 mm, it is designed for enhanced insulation and protection of cables. Typical applications include automotive, electrical, and industrial environments where robust sealing against moisture and contaminants is required.
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot