DSG-Canusa 6100160954 Heatshrink Black 16mm 4:1 Adhesive 1.22m

Image Representative of Range

DSG-Canusa 6100160954 Heatshrink Black 16mm 4:1 Adhesive 1.22m

MPN
6100160954
Brand
DSG-Canusa
EAN-13
2050004894424
Order Code
02-5329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The DSG Canusa 6100160954 is a black heat shrink with adhesive that features a shrinkage ratio of 4:1, reducing from 16 mm to 4 mm. This product typically comes in lengths of 1.22 metres and is ideal for insulating and sealing electrical connections. Manufactured by DSG Canusa, it provides added protection with its adhesive lining, making it suitable for use in automotive, marine, and industrial applications.
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 16mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot