DSG-Canusa 6100060953 Heatshrink Adhesive Black 6mm Shrinkage 3:1 1.22m

Image Representative of Range

DSG-Canusa 6100060953 Heatshrink Adhesive Black 6mm Shrinkage 3:1 1.22m

MPN
6100060953
Brand
DSG-Canusa
EAN-13
2050004894332
Order Code
02-5324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

DSG Canusa's 6100060953 heatshrink features a 3:1 shrinkage ratio with an adhesive lining, offering reliable sealing and protection for electrical connections. This product, available in black with a 6 mm expanded and 2 mm recovered diameter, is ideal for insulation, strain relief, and environmental protection. Typical applications include use in automotive, marine, and industrial sectors for protecting wire joints and terminal ends.
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot