DSG-Canusa 6100030953 Heatshrink + Adhesive Black 3mm 3:1 1.22m

Image Representative of Range

DSG-Canusa 6100030953 Heatshrink + Adhesive Black 3mm 3:1 1.22m

MPN
6100030953
Brand
DSG-Canusa
EAN-13
2050004894325
Order Code
02-5322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

DSG Canusa's 6100030953 heat shrink tubing features a 3:1 shrink ratio and is black with an inner adhesive layer for enhanced sealing. This product is ideal for insulating, protecting, and sealing electrical connections and components. Typically used in automotive, industrial, and marine applications, it ensures a durable and waterproof finish.
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.40mm

Reviews

Be the first to submit a review

Trustpilot