DSG-Canusa 6100190953 Heatshrink 19mm Black Adhesive 3:1 1.22m

Image Representative of Range

DSG-Canusa 6100190953 Heatshrink 19mm Black Adhesive 3:1 1.22m

MPN
6100190953
Brand
DSG-Canusa
EAN-13
2050004894363
Order Code
02-5330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

DSG Canusa manufactures the 6100190953 heat shrink tubing, which includes adhesive and is designed in a black colour with a shrinkage ratio of 3:1. This product is 19 mm before shrinking and reduces to 6 mm, making it ideal for providing insulation and sealing of electrical connections. Typical applications include protection of wires, cables, and connectors from environmental damage.
Shrinkage Ratio +200°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute DERAY-IAKT
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 19mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot