Donau 105-0 Jumper Wire 1x0.20mm² Red 10m Rigid Plastic Insulated |
02-4958
|
|
Despatched within 4 working days - 104 in stock
|
3+ £2.02
Price per unit Ex VAT
|
Red |
10m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-0-100 Jumper Wire Red 1x0.20mm² 100m Rigid Plastic Insulated |
02-4959
|
|
Despatched within 4 working days - 16 in stock
|
1+ £16.38
Price per unit Ex VAT
|
Red |
100m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-1 Jumper Wire 1x0.20mm² Black 10m Plastic Insulated Rigid |
02-4960
|
|
Despatched within 4 working days - 69 in stock
|
3+ £2.20
Price per unit Ex VAT
|
Black |
10m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-1-100 Jumper Wire 1x0.20mm² Black 100m Plastic Insulated |
02-4961
|
|
Despatched within 4 working days - 23 in stock
|
1+ £16.37
Price per unit Ex VAT
|
Black |
100m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-2 Jumper Wire 1x0.20mm² Blue 10m Rigid Plastic Insulated |
02-4962
|
|
|
3+ £1.85
Price per unit Ex VAT
|
Blue |
10m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-2-100 Jumper Wire 1x0.20mm² Blue 100m Rigid Plastic |
02-4963
|
|
Despatched within 4 working days - 13 in stock
|
1+ £16.37
Price per unit Ex VAT
|
Blue |
100m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-3 Jumper Wire 1x0.20mm² Yellow 10m Rigid Plastic Insulated |
02-4964
|
|
Despatched within 4 working days - 87 in stock
|
3+ £2.18
Price per unit Ex VAT
|
Yellow |
10m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-3-100 Jumper Wire 0.20 mm² Yellow 100m Rigid Plastic Insulated |
02-4965
|
|
Despatched within 4 working days - 21 in stock
|
1+ £16.37
Price per unit Ex VAT
|
Yellow |
100m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-4 Jumper Wire 0.20mm² Green 10m Rigid Plastic Insulation |
02-4966
|
|
Despatched within 4 working days - 102 in stock
|
3+ £2.18
Price per unit Ex VAT
|
Green |
10m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-4-100 Jumper Wire 1x0.20mm² Green 100m Rigid Plastic Insulated |
02-4967
|
|
Despatched within 4 working days - 8 in stock
|
1+ £18.15
Price per unit Ex VAT
|
Green |
100m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-5 Jumper Wire 1x0.20mm² White 10m Rigid Plastic Insulated |
02-4968
|
|
Despatched within 4 working days - 46 in stock
|
3+ £2.02
Price per unit Ex VAT
|
White |
10m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-5-100 Jumper Wire 0.20 mm² White 100m Rigid Plastic Insulated |
02-4969
|
|
Despatched within 4 working days - 12 in stock
|
1+ £18.11
Price per unit Ex VAT
|
White |
100m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-7 Jumper Wire 1x0.20mm² Orange 10m Rigid Plastic Insulated |
02-4971
|
|
Despatched within 4 working days - 37 in stock
|
3+ £2.02
Price per unit Ex VAT
|
Orange |
10m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-8 Jumper Wire 1x0.20mm² Brown 10m Rigid Plastic Insulated |
02-4972
|
|
Despatched within 4 working days - 10 in stock
|
3+ £2.18
Price per unit Ex VAT
|
Brown |
10m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-8-100 Jumper Wire 1x0.20 mm² Brown 100m Rigid Plastic Insulated |
02-4973
|
|
Despatched within 4 working days - 11 in stock
|
1+ £16.37
Price per unit Ex VAT
|
Brown |
100m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-9 Jumper Wire 1x0.20mm² Grey 10m Rigid Plastic Insulated |
02-4974
|
|
Despatched within 4 working days - 43 in stock
|
3+ £2.20
Price per unit Ex VAT
|
Grey |
10m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |
Donau 105-9-100 Jumper Wire 0.20mm² Grey 100m Plastic Insulated |
02-4975
|
|
Despatched within 4 working days - 2 in stock
|
1+ £18.11
Price per unit Ex VAT
|
Grey |
100m |
Not Specified |
0.20mm² |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
Jumper wire |
1mm |
+85°C |
+85°C |
-40°C |
-10°C |
Yes |
No |