Donau 105-0-100 Jumper Wire Red 1x0.20mm² 100m Rigid Plastic Insulated

MPN
105-0-100
Brand
Donau
EAN-13
4014991240631
Order Code
02-4959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Donau Elektronik 105-0-100 Jumper wire is a red, 1 x 0.20 mm² wire with a length of 100 m. It is suitable for internal wiring and switchboard wiring, providing reliable connections. Typical applications include use as a braid wire or wiring braid for electronic projects.
Colour Red
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot