Donau 105-7 Jumper Wire 1x0.20mm² Orange 10m Rigid Plastic Insulated

MPN
105-7
Brand
Donau
EAN-13
4014991240570
Order Code
02-4971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Donau Elektronik 105-7 jumper wire is a 1 x 0.20 mm² orange wiring braid, supplied in a 10-meter length. It is ideal for internal or switchboard wiring applications. This product is suitable for precise electrical connections in various electronic projects.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot