Donau 105-3-100 Jumper Wire 0.20 mm² Yellow 100m Rigid Plastic Insulated

MPN
105-3-100
Brand
Donau
EAN-13
4014991240686
Order Code
02-4965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Donau Elektronik's 105-3-100 Jumper wire features a 1 x 0.20 mm² conductor size and comes in a yellow colour with a 100 m length. It is ideal for internal wiring applications, including switchboard wiring and braid wire uses. This product serves as a reliable jumper wire to facilitate efficient electrical connections.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot