Donau 105-4-100 Jumper Wire 1x0.20mm² Green 100m Rigid Plastic Insulated

MPN
105-4-100
Brand
Donau
EAN-13
4014991240662
Order Code
02-4967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Donau Elektronik 105-4-100 Jumper Wire features a 1 x 0.20 mm² green wire spanning 100 meters. Ideal for internal and switchboard wiring, it provides reliable and efficient connectivity. Manufactured by Donau Elektronik, this braid wire is perfect for creating custom wiring solutions.
Colour Green
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot