Donau 105-3 Jumper Wire 1x0.20mm² Yellow 10m Rigid Plastic Insulated

MPN
105-3
Brand
Donau
EAN-13
4014991240532
Order Code
02-4964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Donau Elektronik 105-3 Jumper wire is a yellow 10-metre long wire with a cross-section of 1 x 0.20 mm². It is ideal for internal and switchboard wiring applications due to its flexible braid wire construction. This jumper wire is suitable for precise and efficient electronics work.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot