Donau 105-1 Jumper Wire 1x0.20mm² Black 10m Plastic Insulated Rigid

MPN
105-1
Brand
Donau
EAN-13
4014991240518
Order Code
02-4960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Donau Elektronik 105-1 jumper wire features a 1 x 0.20 mm² black braid made suitable for internal and switchboard wiring applications. This 10-metre wiring braid is ideal for use in precise electronic projects. Its durable construction ensures reliable connectivity for various jumper wire tasks.
Colour Black
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot