Donau 105-1-100 Jumper Wire 1x0.20mm² Black 100m Plastic Insulated

MPN
105-1-100
Brand
Donau
EAN-13
4014991240624
Order Code
02-4961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Donau Elektronik manufactures the 105-1-100 Jumper wire, featuring a 1 x 0.20 mm² gauge in black and a length of 100 meters. It serves well in internal and switchboard wiring applications due to its reliable braid wire construction. This product is ideal for use in wiring braid setups, ensuring efficient connectivity.
Colour Black
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot