Donau 105-0 Jumper Wire 1x0.20mm² Red 10m Rigid Plastic Insulated

MPN
105-0
Brand
Donau
EAN-13
4014991240501
Order Code
02-4958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The Donau Elektronik 105-0 jumper wire is a red 10-meter wire with a cross-section of 1 x 0.20 mm². Its braid wire construction makes it suitable for internal and switchboard wiring applications. The product is ideal for creating reliable jumper connections in various electronic projects.
Colour Red
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot