Donau 105-2 Jumper Wire 1x0.20mm² Blue 10m Rigid Plastic Insulated

MPN
105-2
Brand
Donau
EAN-13
4014991240525
Order Code
02-4962
Country of Origin
Germany

Discontinued


The Donau Elektronik 105-2 jumper wire features a 1 x 0.20 mm² blue braid, offering durable internal and switchboard wiring for precise electronic applications. This 10-meter wire is well-suited for use in creating reliable connections in electrical circuits. The product is ideal for jumper wire tasks due to its flexibility and conductivity.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Trustpilot