Donau 105-5 Jumper Wire 1x0.20mm² White 10m Rigid Plastic Insulated

MPN
105-5
Brand
Donau
EAN-13
4014991240556
Order Code
02-4968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Donau Elektronik manufactures the 105-5 Jumper wire, featuring a 1 x 0.20 mm² white braid wire available in a 10-metre length. This product is suited for internal and switchboard wiring applications. The jumper wire's durable design makes it ideal for precise electrical work.
Colour White
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot