Donau 105-9-100 Jumper Wire 0.20mm² Grey 100m Plastic Insulated

MPN
105-9-100
Brand
Donau
EAN-13
4014991240693
Order Code
02-4975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Donau Elektronik 105-9-100 jumper wire features a 1 x 0.20 mm² braid and comes in a 100 m length, coloured grey. It is ideal for internal and switchboard wiring applications. The product is suitable for professional use in electronics where reliable connectivity is required.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot