Donau 105-5-100 Jumper Wire 0.20 mm² White 100m Rigid Plastic Insulated

MPN
105-5-100
Brand
Donau
EAN-13
4014991240648
Order Code
02-4969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Donau Elektronik 105-5-100 jumper wire features a 1 x 0.20 mm² white braid, extending 100 m. Manufactured by Donau Elektronik, it is ideal for internal and switchboard wiring applications. This reliable wire is perfect for various jumper wire tasks.
Colour White
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot