Donau 105-9 Jumper Wire 1x0.20mm² Grey 10m Rigid Plastic Insulated

MPN
105-9
Brand
Donau
EAN-13
4014991240594
Order Code
02-4974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Donau Elektronik 105-9 Jumper Wire is a 10-metre long, grey braid wire with a cross-section of 1 x 0.20 mm². Manufactured by Donau Elektronik, it is ideal for internal and switchboard wiring applications. This wire is designed for precise connections in electronic circuits and component assemblies.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Jumper wire
Cable Diameter 1mm
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot