Donau 318-014 Elektronik Strand 3x0.14mm² Red Green Black 5m Plastic Insulated |
02-5180
|
|
Despatched within 4 working days - 20 in stock
|
2+ £4.60
Price per unit Ex VAT
|
Red, Green, Black |
Copper wire, blank |
5m |
2.70mm |
3 x 18 x 0.10mm |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
1200V |
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |
Donau 318-014-25 Elektronik Strand 3x0.14mm² Red/Black/Green 25m Plastic |
02-5181
|
|
Despatched within 4 working days - 12 in stock
|
1+ £13.44
Price per unit Ex VAT
|
Red, Black, Green |
Copper |
25m |
|
3 x 18 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
1200V |
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |
Donau 318-014-50 Strand 3x0.14mm² Red/Green/Black 50m Plastic Insulated |
02-5182
|
|
Despatched within 4 working days - 15 in stock
|
1+ £26.00
Price per unit Ex VAT
|
Red, Green, Black |
Copper wire, blank |
50m |
2.70mm |
3 x 18 x 0.10mm |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
1200V |
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |
Donau 318-223 Elektronik Strand 3x0.14mm² 5m Blue/Yellow Plastic Insulated |
02-5183
|
|
|
2+ £3.30
Price per unit Ex VAT
|
Blue, Yellow |
Copper wire, blank |
5m |
2.70mm |
3 x 18 x 0.10mm |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
1200V |
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |
Donau 318-223-25 Wire 3x0.14 mm² 25m Blue/Yellow Plastic |
02-5184
|
|
Despatched within 4 working days - 10 in stock
|
1+ £10.65
Price per unit Ex VAT
|
Blue, Blue, Yellow |
Copper |
25m |
|
3 x 18 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
1200V |
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |
Donau 318-223-50 Elektronik Strand 3x0.14mm² 50m Blue-Yellow Plastic Insul. |
02-5185
|
|
Despatched within 4 working days - 4 in stock
|
1+ £27.91
Price per unit Ex VAT
|
Blue, Blue, Yellow |
Copper |
50m |
|
3 x 18 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
1200V |
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |
Donau 318-354 Strand 3x0.14mm² Yellow/White/Green 5m Plastic Insulated |
02-5186
|
|
|
2+ £3.22
Price per unit Ex VAT
|
Yellow, White, Green |
Copper wire, blank |
5m |
2.70mm |
3 x 18 x 0.10mm |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
1200V |
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |
Donau 318-354-25 Elektronik Strand 3x0.14mm² Tri-Colour 25m Plastic Insulated |
02-5187
|
|
|
1+ £13.20
Price per unit Ex VAT
|
Yellow, White, Green |
Copper |
25m |
|
3 x 18 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
1200V |
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |
Donau 318-354-50 Elektronik Strand 3x0.14mm² Yellow-White-Green 50m |
02-5188
|
|
Despatched within 4 working days - 2 in stock
|
1+ £27.91
Price per unit Ex VAT
|
Yellow, White, Green |
Copper |
50m |
|
3 x 18 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
1200V |
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |
Donau 318-5 Elektronik Strand 3x0.14mm² Green/Brown/White 5m |
02-5189
|
|
Despatched within 4 working days - 11 in stock
|
2+ £3.84
Price per unit Ex VAT
|
Green, Brown, White |
Polyethylene (PE) |
5m |
|
18 x 0,1mm |
|
|
|
|
|
|
|
|
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |
Donau 318-818 Strand 3x0.14mm² 5m Plastic Insulated DarkBrown |
02-5190
|
|
|
2+ £3.28
Price per unit Ex VAT
|
Light brown, Black, Dark brown |
Copper wire, blank |
5m |
2.70mm |
3 x 18 x 0.10mm |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
1200V |
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |
Donau 318-818-25 Strand 3x0.14mm² 25m Dark/Black/Light Brown |
02-5191
|
|
|
1+ £13.27
Price per unit Ex VAT
|
Light brown, Black, Dark brown |
Copper |
25m |
|
3 x 18 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
1200V |
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |
Donau 318-818-50 Elektronik Strand 3x0.14mm² 50m Plastic Insulated |
02-5192
|
|
|
1+ £19.03
Price per unit Ex VAT
|
Light brown, Black, Dark brown |
Copper |
50m |
|
3 x 18 x 0.1 |
No |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
1200V |
Not Specified |
0.14mm² |
3 |
Not Specified |
Strand |
Yes |