Donau 318-014-50 Strand 3x0.14mm² Red/Green/Black 50m Plastic Insulated

MPN
318-014-50
Brand
Donau
EAN-13
4014991243076
Order Code
02-5182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Donau Elektronik 318-014-50 Strand consists of three 0.14 mm² wires in red, green, and black, with a total length of 50 metres. This wiring braid is designed for low voltage applications including internal, switchboard, and feeder wiring. It is suitable for use in environments requiring reliable and organised electrical connections.
Colour Red, Green, Black
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 50m
Type Strand
Cable Diameter 2.70mm
Core layout 3 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot