Donau 318-354 Strand 3x0.14mm² Yellow/White/Green 5m Plastic Insulated

MPN
318-354
Brand
Donau
EAN-13
4014991243045
Order Code
02-5186
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Donau Elektronik's 318-354 Strand is a 3 x 0.14 mm² wire available in yellow, white, and green, with a length of 5 metres. It is typically used for internal, switchboard, or low voltage wiring applications. This low voltage feeder wire is ideal for creating reliable electrical connections in various electronics and automated systems.
Colour Yellow, White, Green
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 5m
Type Strand
Cable Diameter 2.70mm
Core layout 3 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Trustpilot