Donau 318-223-50 Elektronik Strand 3x0.14mm² 50m Blue-Yellow Plastic Insul.

MPN
318-223-50
Brand
Donau
EAN-13
4014991243106
Order Code
02-5185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £27.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Donau Elektronik manufactures the 318-223-50 braid wire, featuring a 3 x 0.14 mm² strand configuration in blue and yellow colours, and is available in 50 m lengths. It is designed for low voltage applications, such as internal and switchboard wiring. Typical uses include low voltage leads and low voltage feeder wire.
Colour Blue, Blue, Yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Copper
Length 50m
Type Strand
Core layout 3 x 18 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot