Donau 318-5 Elektronik Strand 3x0.14mm² Green/Brown/White 5m

MPN
318-5
Brand
Donau
EAN-13
4014991243052
Order Code
02-5189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Donau Elektronik manufactures the 318-5 strand, featuring three 0.14 mm² wires in green, brown, and white, available in a 5-metre length. It is suitable for low voltage internal and switchboard wiring applications. This braid wire serves as a reliable option for low voltage leads and feeder wire systems.
Colour Green, Brown, White
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 18 x 0,1mm
Packaged Yes

Reviews

Be the first to submit a review

Trustpilot