Donau 318-818-50 Elektronik Strand 3x0.14mm² 50m Plastic Insulated

MPN
318-818-50
Brand
Donau
EAN-13
4014991243144
Order Code
02-5192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Donau Elektronik 318-818-50 is a low voltage wiring braid featuring a light brown, black, and dark brown colour scheme with a cross-section of 3 x 0.14 mm² and a length of 50 metres. This product is well-suited for internal, switchboard, and low voltage feeder wiring applications. The braid wire is ideal for precise and efficient connectivity in low voltage electronic setups.
Colour Light brown, Black, Dark brown
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Copper
Length 50m
Type Strand
Core layout 3 x 18 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot