Donau 318-354-25 Elektronik Strand 3x0.14mm² Tri-Colour 25m Plastic Insulated

MPN
318-354-25
Brand
Donau
EAN-13
4014991243137
Order Code
02-5187
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Donau Elektronik's 318-354-25 features 3 x 0.14 mm² stranded wires in yellow, white, and green colours, spanning 25 metres. This wiring braid is suitable for low voltage applications, including internal wiring and switchboard wiring. Its copper composition enhances durability and conductivity for efficient electrical performance.
Colour Yellow, White, Green
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Copper
Length 25m
Type Strand
Core layout 3 x 18 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Trustpilot