Easter Opening Hours and Delivery Dates here

Donau 318-818-25 Strand 3x0.14mm² 25m Dark/Black/Light Brown

Order Code:

02-5191

Brand: Donau MPN: 318-818-25 EAN-13: 4014991243120
Qty Unit Price (Ex VAT)
1+ £13.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Donau Elektronik 318-818-25 is a light brown, black, and dark brown strand with a 3 x 0.14 mm² braid, offered in a 25-meter length. It is designed for low voltage applications and is ideal for internal wiring and switchboard wiring. The product is versatile for use in low voltage leads and feeder wire systems.
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Copper
Length 25m
Type Strand
Core layout 3 x 18 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test voltage 1200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot