Donau 318-223 Elektronik Strand 3x0.14mm² 5m Blue/Yellow Plastic Insulated

MPN
318-223
Brand
Donau
EAN-13
4014991243038
Order Code
02-5183
Country of Origin
Germany

Discontinued


Donau Elektronik offers the 318-223 Strand with 3 x 0.14 mm² wire, available in 5 metres of blue and yellow lengths. This low voltage wiring is well-suited for internal switchboard applications and feeder leads. It's ideal for use in low voltage situations requiring reliable and efficient braid wire.
Colour Blue, Yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 5m
Type Strand
Cable Diameter 2.70mm
Core layout 3 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Trustpilot