Donau 318-014 Elektronik Strand 3x0.14mm² Red Green Black 5m Plastic Insulated

MPN
318-014
Brand
Donau
EAN-13
4014991243021
Order Code
02-5180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Donau Elektronik 318-014 Strand consists of a 5-meter braid wire with three strands of 0.14 mm² in red, green, and black. Manufactured by Donau Elektronik, it is ideal for internal, switchboard, and low voltage wiring applications. This versatile low voltage feeder wire ensures secure and reliable electrical connections.
Colour Red, Green, Black
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 5m
Type Strand
Cable Diameter 2.70mm
Core layout 3 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot