Donau 318-014-25 Elektronik Strand 3x0.14mm² Red/Black/Green 25m Plastic

MPN
318-014-25
Brand
Donau
EAN-13
4014991243083
Order Code
02-5181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Donau Elektronik 318-014-25 is a braid wire featuring three strands with a cross-section of 0.14 mm² each in red, black, and green, available in a 25 m length. It is suitable for low voltage wiring applications such as internal wiring and switchboard wiring. This versatile wiring braid is ideal for low voltage leads and feeder wire needs.
Colour Red, Black, Green
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Copper
Length 25m
Type Strand
Core layout 3 x 18 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot